Part Details for AY5020 by HPX
Overview of AY5020 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AY5020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-SAB-5020BK
|
TME | Tape: sealing, W: 50mm, L: 20m, Thk: 0.5mm, black, butyl, aluminium Min Qty: 1 | 7 |
|
$17.9700 / $20.5400 | Buy Now |