Part Details for AY3889S by Stanley Electric Co
Overview of AY3889S by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AY3889S
AY3889S CAD Models
AY3889S Part Data Attributes
|
AY3889S
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AY3889S
Stanley Electric Co
Single Color LED, Yellow, Surface Diffused Pale Yellow, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | SURFACE DIFFUSED PALE YELLOW | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | CYLINDRICAL | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 132 deg |