-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7464
|
Newark | Suppression Cap, 68Pf, X1/Y2, Capacitance:68Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay AY2680K29Y5SS63L7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9935 |
|
$0.0250 | Buy Now |
DISTI #
AY2680K29Y5SS63L7
|
Avnet Americas | AY2680K29Y5SS63L7 (Alt: AY2680K29Y5SS63L7) Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0831 | Buy Now |
DISTI #
72-AY2680K29Y5SS63L7
|
Mouser Electronics | Safety Capacitors 68pF+/-10% X1:440VAC Y2:300VAC Automotive RoHS: Compliant | 0 |
|
$0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0859 | Buy Now |
DISTI #
65098749
|
Verical | Cap Ceramic Suppression X1/Y2 68pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 7.5mm 125°C Automotive Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 9935 |
|
$0.0345 / $0.0365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AY2680K29Y5SS63L7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AY2680K29Y5SS63L7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |