Part Details for AY2202S by Stanley Electric Co
Overview of AY2202S by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AY2202S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1480 |
|
$0.5200 / $1.3000 | Buy Now |
Part Details for AY2202S
AY2202S CAD Models
AY2202S Part Data Attributes:
|
AY2202S
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AY2202S
Stanley Electric Co
Single Color LED, Yellow, Water Clear, 1.6mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |