Part Details for AY2101K29Y5SS6TV0 by Vishay Intertechnologies
Results Overview of AY2101K29Y5SS6TV0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AY2101K29Y5SS6TV0 Information
AY2101K29Y5SS6TV0 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AY2101K29Y5SS6TV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5626
|
Newark | Suppression Cap, 100Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay AY2101K29Y5SS6TV0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9978 |
|
$0.2300 / $0.4820 | Buy Now |
DISTI #
AY2101K29Y5SS6TV0
|
Avnet Americas | AY2 X440Y300VAC 100pF ?10% Y5S REEL e3 - Tape and Reel (Alt: AY2101K29Y5SS6TV0) Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.0970 | Buy Now |
DISTI #
75-AY2101K29Y5SS6TV0
|
Mouser Electronics | Safety Capacitors AY2 X440Y300VAC 100pF +/-10% Y5S REEL e3 | 0 |
|
$0.0910 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.0859 | Buy Now |
DISTI #
AY2101K29Y5SS6TV0
|
Avnet Asia | AY2 X440Y300VAC 100pF ?10% Y5S REEL e3 (Alt: AY2101K29Y5SS6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AY2101K29Y5SS6TV0
AY2101K29Y5SS6TV0 CAD Models
AY2101K29Y5SS6TV0 Part Data Attributes
|
AY2101K29Y5SS6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AY2101K29Y5SS6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for AY2101K29Y5SS6TV0
This table gives cross-reference parts and alternative options found for AY2101K29Y5SS6TV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY2101K29Y5SS6TV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AY2101K29Y5SS6UV7 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | AY2101K29Y5SS6TV0 vs AY2101K29Y5SS6UV7 |
AY2101K29Y5SS6TV7 | Vishay Intertechnologies | $0.2586 | Ceramic Capacitor, Ceramic, | AY2101K29Y5SS6TV0 vs AY2101K29Y5SS6TV7 |
AY2101K29Y5SS6UL7 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | AY2101K29Y5SS6TV0 vs AY2101K29Y5SS6UL7 |
AY2101K29Y5SS6TL0 | Vishay Intertechnologies | $0.2518 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | AY2101K29Y5SS6TV0 vs AY2101K29Y5SS6TL0 |