-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1490
|
Newark | Suppression Cap, 4700Pf, Class X1/Y1 Rohs Compliant: Yes |Vishay AY1472M65Y5UC6TL0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7740 |
|
$0.7930 / $1.3000 | Buy Now |
DISTI #
72-AY1472M65Y5UC6TL0
|
Mouser Electronics | Safety Capacitors AY1 X760Y500VAC 4700pF +/-20% Y5U REEL e3 | 0 |
|
$0.3550 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.3690 | Buy Now |
DISTI #
AY1472M65Y5UC6TL0
|
Avnet Abacus | (Alt: AY1472M65Y5UC6TL0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AY1472M65Y5UC6TL0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AY1472M65Y5UC6TL0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AY1472M65Y5UC6TL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY1472M65Y5UC6TL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY1472M65Y5UC63L0 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | AY1472M65Y5UC6TL0 vs AY1472M65Y5UC63L0 |