Part Details for AXT6E8026 by Panasonic Electronic Components
Overview of AXT6E8026 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT6E8026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0725
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT6E8026 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.6700 | Buy Now |
DISTI #
255-AXT6E8026-ND
|
DigiKey | RF/Wireless Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4670 | Buy Now |
DISTI #
AXT6E8026
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.4mm Solder ST SMD T/R (Alt: AXT6E8026) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4821 / $4.8841 | Buy Now |
DISTI #
769-AXT6E8026
|
Mouser Electronics | Board to Board & Mezzanine Connectors F4S(0.4mm pitch | 0 |
|
$5.2200 / $6.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $6.4800 | Buy Now |
DISTI #
AXT6E8026
|
Avnet Abacus | Conn Board to Board HDR 80 POS 0.4mm Solder ST SMD T/R (Alt: AXT6E8026) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3100 / $6.4800 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR HEADER 0.40MM 80PIN F4S | 0 |
|
$4.1267 / $4.5394 | RFQ |