Part Details for AXT640124A by Panasonic Electronic Components
Overview of AXT640124A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT640124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4749
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT640124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
255-5510-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 500 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5445 | Buy Now |
DISTI #
AXT640124A
|
Avnet Americas | Connector Board Stacker Header 40Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT640124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.2369 / $1.3478 | Buy Now |
DISTI #
679-AXT640124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Socket 0.4mm pitch 3 4-PIN, NI-BARRIER 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.1900 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD Embossed T/R RoHS: Compliant |
500 On Order |
|
$1.2900 / $1.8800 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD Embossed T/R RoHS: Compliant |
500 On Order |
|
$1.2900 / $1.8800 | Buy Now |
Part Details for AXT640124A
AXT640124A CAD Models
AXT640124A Part Data Attributes
|
AXT640124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXT640124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |