Part Details for AXT610124 by Panasonic Electronic Components
Overview of AXT610124 by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for AXT610124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4335
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT610124 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.6910 | Buy Now |
DISTI #
255-2406-1-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7047 In Stock |
|
$0.3750 / $1.0900 | Buy Now |
DISTI #
AXT610124
|
Avnet Americas | Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT610124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4978 / $0.5434 | Buy Now |
DISTI #
769-AXT610124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET F4S 10 POS 0.4mm RoHS: Compliant | 4758 |
|
$0.5330 / $0.9900 | Buy Now |
DISTI #
V72:2272_10819559
|
Arrow Electronics | Conn Board to Board PL 10 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 2744 |
|
$0.5176 / $0.5704 | Buy Now |
DISTI #
74613381
|
RS | BtoB CNF4S(0.4mm pitch) | Panasonic Electronic Components AXT610124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | 10 Position 0.4 mm Pitch Dual Row Board to Board Header Narrow Pitch Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.4696 / $0.5724 | Buy Now |
DISTI #
59919299
|
Verical | Conn Board to Board PL 10 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 2744 |
|
$0.5176 | Buy Now |
DISTI #
62405154
|
Verical | Conn Board to Board PL 10 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2215 | Americas - 2000 |
|
$0.6388 / $0.7441 | Buy Now |
Part Details for AXT610124
AXT610124 CAD Models
AXT610124 Part Data Attributes
|
AXT610124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT610124
Panasonic Electronic Components
Card Edge Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |