There are no models available for this part yet.
Overview of AXT560124A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AXT560124A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X4742
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT560124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $2.0000 | Buy Now | |
DISTI #
255-5519-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
565 In Stock |
|
$1.2549 / $1.9400 | Buy Now | |
DISTI #
AXT560124A
|
Avnet Americas | Connector Board Stacker Receptacle 60Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT560124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4720 / $1.6667 | Buy Now | |
DISTI #
679-AXT560124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Socket 0.4mm pitch 3 0-PIN, NI-BARRIER 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.5800 / $2.0700 | Order Now | |
DISTI #
74613377
|
RS | BtoB CNF4S(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXT560124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now | ||
Onlinecomponents.com | Conn Board to Board SKT 60 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now | ||
Master Electronics | Conn Board to Board SKT 60 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |