Part Details for AXT550224 by Panasonic Electronic Components
Overview of AXT550224 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for AXT550224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4150
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT550224 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1800 / $3.8700 | Buy Now |
DISTI #
AXT550224
|
Avnet Americas | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT550224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.1488 / $3.5653 | Buy Now |
DISTI #
769-AXT550224
|
Mouser Electronics | Board to Board & Mezzanine Connectors F4S(0.4mm pitch RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
|
Future Electronics | 0.4mm pitch 50-pin Socket Board to FPC Connector without Positioning Boss RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$3.1500 / $8.8600 | Buy Now |
DISTI #
AXT550224
|
Avnet Abacus | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT550224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$3.1500 / $8.8600 | Buy Now |
Part Details for AXT550224
AXT550224 CAD Models
AXT550224 Part Data Attributes:
|
AXT550224
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT550224
Panasonic Electronic Components
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |