There are no models available for this part yet.
Overview of AXT512-2-26A-2 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for AXT512-2-26A-2 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71775080
|
RS | END PLATE ISO2, VS7 SERIES | SMC Corporation AXT512-2-26A-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.3400 / $96.1500 | RFQ |