Part Details for AXT470124 by Panasonic Electronic Components
Overview of AXT470124 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AXT470124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1309
|
Newark | Conn, Stacking, Header, 70Pos, 2Row, Product Range:P4S Series, No. Of Contacts:70Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Panasonic AXT470124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4800 / $4.3100 | Buy Now |
DISTI #
11N4307
|
Newark | P4S Connector ( |Panasonic AXT470124 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.2300 | Buy Now |
DISTI #
255-3317-1-ND
|
DigiKey | CONN HDR 70POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2867 / $2.4800 | Buy Now |
DISTI #
AXT470124
|
Avnet Americas | CONNECTOR P4S 0.4 mm pitch (Alt: AXT470124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.8176 / $2.0580 | Buy Now |
DISTI #
769-AXT470124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER 70 POS 0.4mm RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
DISTI #
31085678
|
Verical | AXT470124 Panasonic Connector Headers and PCB Receptacles Fine Pitch 70 POS 0.4mm Solder ST SMD T/R - Arrow.com RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1725 | Americas - 2880 |
|
$0.1098 | Buy Now |
|
Quest Components | 1916 |
|
$1.5441 / $3.0882 | Buy Now | |
DISTI #
AXT470124
|
Avnet Abacus | CONNECTOR P4S 0.4 mm pitch - Tape and Reel (Alt: AXT470124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S519902742513
|
Chip1Stop | Conn Fine Pitch Connector HDR 70 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 2880 |
|
$0.5620 / $0.8910 | Buy Now |
Part Details for AXT470124
AXT470124 CAD Models
AXT470124 Part Data Attributes
|
AXT470124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT470124
Panasonic Electronic Components
Card Edge Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |