Part Details for AXT460124A by Panasonic Electronic Components
Overview of AXT460124A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT460124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5061
|
Newark | Connector, Hdr, 60Pos, 2Row, 0.4Mm, Product Range:P4S Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Panasonic AXT460124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 / $0.9380 | Buy Now |
DISTI #
255-6386-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
33 In Stock |
|
$0.8500 / $1.3000 | Buy Now |
DISTI #
AXT460124A
|
Avnet Americas | Conn Stacking HDR 60 POS 0.4mm 1.5mm/2.5mm Stack Height Solder ST SMD Emboss T/R (Alt: AXT460124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.6640 / $1.8841 | Buy Now |
DISTI #
769-AXT460124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors P4S(0.4mm pitch RoHS: Compliant | 0 |
|
$1.6500 / $1.7100 | Order Now |
DISTI #
74613360
|
RS | BtoB CNP4S(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXT460124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $2.7400 | Buy Now |