Part Details for AXT430124 by Panasonic Electronic Components
Overview of AXT430124 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT430124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4283
|
Newark | P4S(0.4Mm Pitch |Panasonic AXT430124 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
255-AXT430124CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6425 In Stock |
|
$0.6000 / $1.6500 | Buy Now |
DISTI #
AXT430124
|
Avnet Americas | Conn Board to Board HDR 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT430124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.0880 / $1.2319 | Buy Now |
DISTI #
769-AXT430124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER FPC 30 POS 0.4mm RoHS: Compliant | 2142 |
|
$1.1400 / $2.3100 | Buy Now |
DISTI #
V79:2366_26807759
|
Arrow Electronics | Conn Board to Board PL 30 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2144 | Americas - 2936 |
|
$0.8391 | Buy Now |
DISTI #
74613352
|
RS | BtoB CNP4S(0.4mm pitch) | Panasonic Electronic Components AXT430124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector HDR 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
62132888
|
Verical | Conn Board to Board PL 30 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2144 | Americas - 2936 |
|
$0.8391 | Buy Now |
DISTI #
AXT430124
|
Avnet Abacus | Conn Board to Board HDR 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXT430124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AXT430124
AXT430124 CAD Models
AXT430124 Part Data Attributes
|
AXT430124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT430124
Panasonic Electronic Components
Card Edge Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXT430124
This table gives cross-reference parts and alternative options found for AXT430124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXT430124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF16(2.0)-30DP-0.5V(80) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF16(2.0)-30DP-0.5V(80) |
DF16C(2.0)-30DP-0.5V(80) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF16C(2.0)-30DP-0.5V(80) |
DF15(6.2)-30DP-0.65V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF15(6.2)-30DP-0.65V(51) |
DF16C(2.0)-30DP-0.5V(81) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF16C(2.0)-30DP-0.5V(81) |
DF16C(2.5)-30DP-0.5V(80) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF16C(2.5)-30DP-0.5V(80) |
DF15A(6.2)-30DP-0.65V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF15A(6.2)-30DP-0.65V(51) |
DF16C(2.5)-30DP-0.5V(81) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF16C(2.5)-30DP-0.5V(81) |
DF16B(2.5)-30DP-0.5V(81) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF16B(2.5)-30DP-0.5V(81) |
DF16B(2.0)-30DP-0.5V(81) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF16B(2.0)-30DP-0.5V(81) |
DF15(3.2)-30DP-0.65V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | AXT430124 vs DF15(3.2)-30DP-0.65V(51) |