There are no models available for this part yet.
Overview of AXT340224 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AXT340224 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X3307
|
Newark | P4S(0.4Mm Pitch |Panasonic AXT340224 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now | |
DISTI #
AXT340224CT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2204 In Stock |
|
$4.0433 / $7.2800 | Buy Now | |
DISTI #
AXT340224
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT340224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.5952 / $5.2030 | Buy Now | |
DISTI #
769-AXT340224
|
Mouser Electronics | Board to Board & Mezzanine Connectors Socket 0.4mm pitch 40-PIN, NI-BARRIER RoHS: Compliant | 0 |
|
$4.0400 | Order Now | |
DISTI #
74613335
|
RS | BtoB CNP4S(0.4mm pitch) | Panasonic Electronic Components AXT340224 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.6100 | Buy Now | ||
DISTI #
AXT340224
|
TTI | Board to Board & Mezzanine Connectors Socket 0.4mm pitch 40-PIN, NI-BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$4.9300 | Buy Now | |
DISTI #
AXT340224
|
Avnet Abacus | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT340224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | CONNECTOR SOCKET 0.40MM 40PIN P4S | 0 |
|
$2.1761 / $2.3937 | RFQ |
CAD Models for AXT340224 by Panasonic Electronic Components
Part Data Attributes for AXT340224 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.016 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Related Parts for AXT340224
-
AXF6D6012Headers and Edge Type Connectors
-
12110127Terminals and Terminal Blocks
-
B41580A5100M000Fixed Capacitors
-
RC1608F103CSFixed Resistors
-
STPSC40065CWRectifier Diodes
-
XAL1510-682MEBFixed Inductors
-
STM8S003K3T6CTRMicrocontrollers
-
10118194-0001LFTelecom and Datacom Connectors
-
LT1307IS8Switching Regulator or Controllers