Part Details for AXT134124 by Panasonic Electronic Components
Overview of AXT134124 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXT134124
AXT134124 CAD Models
AXT134124 Part Data Attributes
|
AXT134124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT134124
Panasonic Electronic Components
Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXT134124
This table gives cross-reference parts and alternative options found for AXT134124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXT134124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK734247G | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | AXT134124 vs AXK734247G |
BSSH-117-D-02-G-LT-LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXT134124 vs BSSH-117-D-02-G-LT-LF |
AF2D-127-34-G-CMS-H4-P | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXT134124 vs AF2D-127-34-G-CMS-H4-P |
AXK734125G | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Panasonic Electronic Components | AXT134124 vs AXK734125G |
K080ASX-034565G | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | AXT134124 vs K080ASX-034565G |
K050DSX-034420G-T | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | AXT134124 vs K050DSX-034420G-T |
500024-3461 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | AXT134124 vs 500024-3461 |
CPB8134-0310F | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | AXT134124 vs CPB8134-0310F |
BSSH-117-D-08-F-LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXT134124 vs BSSH-117-D-08-F-LF |
500024-3471 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | AXT134124 vs 500024-3471 |