Part Details for AXN312038 by Panasonic Electronic Components
Overview of AXN312038 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXN312038
AXN312038 CAD Models
AXN312038 Part Data Attributes
|
AXN312038
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXN312038
Panasonic Electronic Components
Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXN312038
This table gives cross-reference parts and alternative options found for AXN312038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXN312038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K080ASX-012470G | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | AXN312038 vs K080ASX-012470G |
BSSH-106-D-10-GT-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXN312038 vs BSSH-106-D-10-GT-LF |
BSSH-106-D-14-T-LT-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXN312038 vs BSSH-106-D-14-T-LT-LF |
BSSH-106-D-02-F-LT-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXN312038 vs BSSH-106-D-02-F-LT-LF |
K080ASX-12405G-T | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | AXN312038 vs K080ASX-12405G-T |
BSSH-106-D-08-H-LT-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXN312038 vs BSSH-106-D-08-H-LT-LF |
147734-5 | 12 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | AXN312038 vs 147734-5 |
BSSH-106-D-16-F-LT-LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXN312038 vs BSSH-106-D-16-F-LT-LF |
AF2D-127-12-G-CMS-H4-P-B/A | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXN312038 vs AF2D-127-12-G-CMS-H4-P-B/A |
ESQT-106-02-F-D-390 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXN312038 vs ESQT-106-02-F-D-390 |