Part Details for AXL F LPSDO8/3 1F by Phoenix Contact
Overview of AXL F LPSDO8/3 1F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AXL-A | Coilcraft Inc | Test fixture for axial lead components | |
PCH-27-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-825 | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for AXL F LPSDO8/3 1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Safety-related digital output module - IP20 protection - for the SafetyBridge system. The module has four safe digital outputs with two-channel occupancy or 8 safe digital outputs with single-channel occupancy RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$767.3100 / $821.6800 | Buy Now |
|
Master Electronics | Safety-related digital output module - IP20 protection - for the SafetyBridge system. The module has four safe digital outputs with two-channel occupancy or 8 safe digital outputs with single-channel occupancy RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$767.3100 / $821.6800 | Buy Now |