-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK770347G by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3719
|
Newark | P4 Connector, S |Panasonic AXK770347G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
AXK770347G-ND
|
DigiKey | CONN SOCKET 70POS SMD GOLD Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6875 | Buy Now |
DISTI #
AXK770347G
|
Avnet Americas | Conn Board to Board SKT 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK770347G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.5695 / $3.8114 | Buy Now |
DISTI #
769-AXK770347G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 70 POS 0.4mm RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Future Electronics | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$3.9400 | Buy Now |
DISTI #
000000000007254061
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 3000 | 0 |
|
$4.9200 | Buy Now |
DISTI #
AXK770347G
|
Avnet Abacus | Conn Board to Board SKT 70 POS 04mm Solder ST SMD Embossed TR - Tape and Reel (Alt: AXK770347G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 1365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK770347G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK770347G
Panasonic Electronic Components
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK770347G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK770347G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSSH-135-D-06-T-LF | Major League Electronics | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | AXK770347G vs BSSH-135-D-06-T-LF |
1-179563-1 | TE Connectivity | Check for Price | 70 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | AXK770347G vs 1-179563-1 |
K050CSX-70200G-T | Kycon Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK770347G vs K050CSX-70200G-T |
TX14-70R-10ST-MN3E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | AXK770347G vs TX14-70R-10ST-MN3E |
BSSH-135-D-08-F-LF | Major League Electronics | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | AXK770347G vs BSSH-135-D-08-F-LF |
TX14-70R-LT-MN2E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | AXK770347G vs TX14-70R-LT-MN2E |
TX14-70R-9ST-MH3E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | AXK770347G vs TX14-70R-9ST-MH3E |
KX14-070K14DE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | AXK770347G vs KX14-070K14DE |
AXK770345G | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK770347G vs AXK770345G |
KX14-70K2EE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | AXK770347G vs KX14-70K2EE |