-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5735
|
Newark | Connector, Receptacle, 50 Position, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:P4 Series Rohs Compliant: Yes |Panasonic AXK750147G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
255-2533-1-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2262 In Stock |
|
$1.1955 / $2.4300 | Buy Now |
DISTI #
AXK750147G
|
Avnet Americas | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK750147G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0611 / $1.1583 | Buy Now |
DISTI #
769-AXK750147G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET P4 50 POS 0.4mm RoHS: Compliant | 70 |
|
$1.2400 / $2.4300 | Buy Now |
DISTI #
74613298
|
RS | BtoB CNP4(0.4mm pitch) | Panasonic Electronic Components AXK750147G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | 50 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3000 / $1.5500 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
AXK750147G
|
TTI | Board to Board & Mezzanine Connectors CONN SOCKET P4 50 POS 0.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK750147G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK750147G
Panasonic Electronic Components
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |