-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3683
|
Newark | Header Connector, pcb Mount, plug,40 Contacts, skt,0.016 Pitch, surface Mount Terminal |Panasonic AXK740147G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
255-2534-1-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10021 In Stock |
|
$0.9232 / $2.4200 | Buy Now |
DISTI #
AXK740147G
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK740147G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1305 / $1.2319 | Buy Now |
DISTI #
769-AXK740147G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET P4 40 POS 0.4mm RoHS: Compliant | 1751 |
|
$1.0200 / $1.8000 | Buy Now |
DISTI #
V72:2272_10819112
|
Arrow Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2109 Container: Cut Strips | Americas - 7484 |
|
$1.1409 / $1.2961 | Buy Now |
DISTI #
V36:1790_10819112
|
Arrow Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2438 | Americas - 3000 |
|
$1.2077 | Buy Now |
DISTI #
V79:2366_17796867
|
Arrow Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1335 | Americas - 1 |
|
$0.8698 | Buy Now |
DISTI #
74613294
|
RS | BtoB CNP4(0.4mm pitch) | Panasonic Electronic Components AXK740147G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | 40 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Future Electronics | Board to Board Mezzanine Connectors CONN SOCKET P4 40 POS 0.4mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK740147G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK740147G
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.161 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |