Part Details for AXK736327G by Panasonic Electronic Components
Overview of AXK736327G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXK736327G
AXK736327G CAD Models
AXK736327G Part Data Attributes
|
AXK736327G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK736327G
Panasonic Electronic Components
Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK736327G
This table gives cross-reference parts and alternative options found for AXK736327G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK736327G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-118-D-02-G-LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK736327G vs BSSH-118-D-02-G-LF |
K080ASX-036565G-T | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | AXK736327G vs K080ASX-036565G-T |
BSSH-118-D-16-G-LT-LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK736327G vs BSSH-118-D-16-G-LT-LF |
K080ASX-36405G | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | AXK736327G vs K080ASX-36405G |
QRF8-018-05.0-S-D-DP-A | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AXK736327G vs QRF8-018-05.0-S-D-DP-A |
BSSH-118-D-04-G-LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK736327G vs BSSH-118-D-04-G-LF |
BSSH-118-D-04-F-LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK736327G vs BSSH-118-D-04-F-LF |
AXK736145G | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Panasonic Electronic Components | AXK736327G vs AXK736145G |
W3620-SH218S001 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Winslow Adaptics Ltd | AXK736327G vs W3620-SH218S001 |
BSSH-118-D-06-F-LT-LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK736327G vs BSSH-118-D-06-F-LT-LF |