Part Details for AXK6S80537YG by Panasonic Electronic Components
Overview of AXK6S80537YG by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK6S80537YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3547
|
Newark | P5Ks Connectors |Panasonic AXK6S80537YG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 / $4.0800 | Buy Now |
DISTI #
255-AXK6S80537YGTR-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6173 | Buy Now |
DISTI #
769-AXK6S80537YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 80 POS 0.5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$3.0700 / $6.4200 | Buy Now |
|
Master Electronics | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$3.0700 / $6.4200 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR HEADER 0.50MM 80PIN P5KS | 0 |
|
$3.6860 / $4.0546 | RFQ |
Part Details for AXK6S80537YG
AXK6S80537YG CAD Models
AXK6S80537YG Part Data Attributes
|
AXK6S80537YG
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXK6S80537YG
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |