Part Details for AXK6S30637YG by Panasonic Electronic Components
Overview of AXK6S30637YG by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK6S30637YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AXK6S30637YGTR-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5817 | Buy Now |
|
Future Electronics | AXK6S(P5KS) Header(0.5mm pitch, 30-pin, Ni-barrier) w/ positioning boss, (RoHS c RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3400 / $2.8100 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3400 / $2.8100 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR HEADER 0.50MM 30PIN P5KS | 0 |
|
$1.5933 / $1.7526 | RFQ |