Part Details for AXK6S20447M3 by Panasonic Electronic Components
Overview of AXK6S20447M3 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for AXK6S20447M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6965
|
Newark | Connector, Rcpt, 20Pos, 2Row, 0.5Mm, Connector Systems:Board-To-Board, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:V Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Panasonic AXK6S20447M3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $3.7500 | Buy Now |
DISTI #
255-6447-1-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
863 In Stock |
|
$3.2676 / $7.3000 | Buy Now |
DISTI #
AXK6S20447M3
|
Avnet Americas | Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6S20447M3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.4846 / $3.7972 | Buy Now |
DISTI #
667-AXK6S20447M3
|
Mouser Electronics | Board to Board & Mezzanine Connectors Socket for AYG4 Duplex 20Mbps-6Gbps RoHS: Compliant | 148 |
|
$3.2600 / $6.1600 | Buy Now |
DISTI #
74613257
|
RS | BtoB CNV Series | Panasonic Electronic Components AXK6S20447M3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 | RFQ |
|
Future Electronics | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.6300 / $3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 On Order |
|
$3.3000 / $3.8000 | Buy Now |
DISTI #
AXK6S20447M3
|
TTI | Board to Board & Mezzanine Connectors Socket for AYG4 Duplex 20Mbps-6Gbps RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$3.4100 / $3.8400 | Buy Now |
DISTI #
AXK6S20447M3
|
Avnet Abacus | Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6S20447M3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
200 On Order |
|
$3.3000 / $3.8000 | Buy Now |
Part Details for AXK6S20447M3
AXK6S20447M3 CAD Models
AXK6S20447M3 Part Data Attributes
|
AXK6S20447M3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6S20447M3
Panasonic Electronic Components
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEC | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |