-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3407
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK6A2347YG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.3000 | Buy Now |
DISTI #
255-AXK6A2347YGCT-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3546 In Stock |
|
$2.3722 / $4.3900 | Buy Now |
DISTI #
AXK6A2347YG
|
Avnet Americas | Conn Board to Board HDR 120 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6A2347YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.5600 / $2.8986 | Buy Now |
DISTI #
769-AXK6A2347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 120 POS 0.5mm RoHS: Compliant | 2583 |
|
$2.4000 / $4.3900 | Buy Now |
DISTI #
74613227
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK6A2347YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 120 POS 0.5mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$2.5200 / $3.1800 | Buy Now |
DISTI #
AXK6A2347YG
|
TTI | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 120 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.4200 / $2.4700 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 120 POS 0.5mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$2.5200 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK6A2347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6A2347YG
Panasonic Electronic Components
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK6A2347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6A2347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1658026-2 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | AXK6A2347YG vs 6-1658026-2 |
1-1658025-3 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | AXK6A2347YG vs 1-1658025-3 |
1-1658026-3 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | AXK6A2347YG vs 1-1658026-3 |
2-1658054-2 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | AXK6A2347YG vs 2-1658054-2 |
145046120540829+ | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK6A2347YG vs 145046120540829+ |
BTH-060-09-H-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6A2347YG vs BTH-060-09-H-D-A |
1658058-2 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | TE Connectivity | AXK6A2347YG vs 1658058-2 |
145046120140829+ | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK6A2347YG vs 145046120140829+ |
BTH-060-09-L-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6A2347YG vs BTH-060-09-L-D-A |
BTH-060-02-H-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6A2347YG vs BTH-060-02-H-D-TR |