Part Details for AXK630247YGJ by Panasonic Electronic Components
Overview of AXK630247YGJ by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK630247YGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXK630247YGJ
|
Avnet Abacus | Conn Stacking HDR 30 POS 3.5mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXK630247YGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | CONNECTOR HEADER 0.50MM 30PIN P5K | 0 |
|
$1.5247 / $1.6772 | RFQ |