Part Details for AXK5S00347YA by Panasonic Electronic Components
Results Overview of AXK5S00347YA by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK5S00347YA Information
AXK5S00347YA by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AXK5S00347YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4662
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK5S00347YA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
255-5566-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 500 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.2770 | Buy Now |
DISTI #
AXK5S00347YA
|
Avnet Americas | Connector Board Stacker Receptacle 100Position 7mm/8mm/9mm Stack Height 0.5mm Solder Straight Surfac... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1792 / $2.2246 | Buy Now |
DISTI #
74613185
|
RS | BtoB CNP5K/P5KS(0.5mm pitch)(500pc strip) | Panasonic Electronic Components AXK5S00347YA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 100 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
500 In Stock |
|
$2.3300 / $3.5600 | Buy Now |
DISTI #
000000000007253872
|
Sager | Board to Board & Mezzanine Connectors Narrow Pitch Connect Board to Board 0.5mm Min Qty: 500 | 0 |
|
$2.2700 / $2.3600 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 100 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
500 In Stock |
|
$2.3300 / $3.5600 | Buy Now |