-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK5F50347YG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3291
|
Newark | Header Connector, pcb Mount, recept,50 Contacts, pin,0.02 Pitch, surface Mount Terminal |Panasonic A... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.7500 | Buy Now |
DISTI #
255-AXK5F50347YGCT-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
928 In Stock |
|
$1.2806 / $2.3500 | Buy Now |
DISTI #
AXK5F50347YG
|
Avnet Americas | Conn Board to Board SKT 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK5F50347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3653 / $1.4563 | Buy Now |
DISTI #
769-AXK5F50347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 50 POS 0.5mm RoHS: Compliant | 0 |
|
$1.3500 / $2.3500 | Order Now |
DISTI #
74613172
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK5F50347YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Onlinecomponents.com | Conn Board to Board SKT 50 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
000000000007253855
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 2000 | 0 |
|
$1.8500 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 50 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK5F50347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F50347YG
Panasonic Electronic Components
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK5F50347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK5F50347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9-179652-0 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | AXK5F50347YG vs 9-179652-0 |
K050ASX-050300G | Kycon Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | AXK5F50347YG vs K050ASX-050300G |
52837-0500 | Molex | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | AXK5F50347YG vs 52837-0500 |
50R-JMCS-G-B-TF(S) | JST Manufacturing | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | AXK5F50347YG vs 50R-JMCS-G-B-TF(S) |
50RF-JMCS-G-1B-TF(LF)(SN) | JST Manufacturing | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | AXK5F50347YG vs 50RF-JMCS-G-1B-TF(LF)(SN) |
PK5-050S-T-2-GGF | 3M Interconnect | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | AXK5F50347YG vs PK5-050S-T-2-GGF |
TX15-50RLTLT-MN1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | AXK5F50347YG vs TX15-50RLTLT-MN1E |
CPB0350-0150F | SMK Corporation | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | AXK5F50347YG vs CPB0350-0150F |
KX14-50N14E1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | AXK5F50347YG vs KX14-50N14E1E |
K050DSX-050320G-T | Kycon Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | AXK5F50347YG vs K050DSX-050320G-T |
The recommended land pattern for the AXK5F50347YG is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using a thermal pad or a thermal via. Also, consider using a heat sink or a thermal interface material to reduce the thermal resistance.
The maximum operating temperature range for the AXK5F50347YG is -40°C to +125°C, but it's recommended to operate within -20°C to +85°C for optimal performance and reliability.
Yes, the AXK5F50347YG is designed to withstand vibrations up to 10G (10Hz to 2000Hz) and can be used in high-vibration environments, but it's recommended to follow proper mounting and soldering techniques to ensure reliability.
To ensure reliability in humid environments, follow proper moisture-sensitive device handling procedures, and consider using a moisture-barrier coating or conformal coating on the PCB. Also, ensure the device is stored in a dry environment with a relative humidity below 60%.