-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3267
|
Newark | Header Connector, pcb Mount, recept,24 Contacts, pin,0.02 Pitch, surface Mount Terminal |Panasonic AXK5F24347YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8840 / $1.0600 | Buy Now |
DISTI #
255-2570-1-ND
|
DigiKey | CONN SOCKET 24POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1823 In Stock |
|
$0.7878 / $1.6100 | Buy Now |
DISTI #
AXK5F24347YG
|
Avnet Americas | Conn Board to Board SKT 24 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK5F24347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8832 / $1.0000 | Buy Now |
DISTI #
769-AXK5F24347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET 24 POS 0.5mm RoHS: Compliant | 0 |
|
$0.7870 / $0.8050 | Order Now |
DISTI #
V79:2366_17793796
|
Arrow Electronics | Conn Board to Board RCP 24 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1504 | Americas - 1776 |
|
$0.3601 / $0.3603 | Buy Now |
DISTI #
74613166
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK5F24347YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 24 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.8570 / $1.7940 | Buy Now |
DISTI #
26118300
|
Verical | Conn Board to Board RCP 24 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1504 | Americas - 1776 |
|
$0.3603 | Buy Now |
|
Quest Components | 654 |
|
$1.0151 / $2.4608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK5F24347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F24347YG
Panasonic Electronic Components
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK5F24347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK5F24347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
58-9158-024-030-062 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | AXK5F24347YG vs 58-9158-024-030-062 |
P08-024-SLTC-B-G | 24 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | AXK5F24347YG vs P08-024-SLTC-B-G |
915858-9158-024-030-062 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Kyocera AVX Components | AXK5F24347YG vs 915858-9158-024-030-062 |
AXK5F24345YJ | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | AXK5F24347YG vs AXK5F24345YJ |
ESQT-112-03-M-D-334 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F24347YG vs ESQT-112-03-M-D-334 |
P08-024-SLC-B-G | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | AXK5F24347YG vs P08-024-SLC-B-G |
P08-024-SLT-A-G | 24 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | AXK5F24347YG vs P08-024-SLT-A-G |
915800-9158-024-030-061 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Kyocera AVX Components | AXK5F24347YG vs 915800-9158-024-030-061 |
AXK724245G | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Panasonic Electronic Components | AXK5F24347YG vs AXK724245G |
58-9158-024-030-061 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | AXK5F24347YG vs 58-9158-024-030-061 |