-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3254
|
Newark | Header Connector,pcb Mount,recept,16 Contacts,pin,0.02 Pitch,surface Mount Terminal |Panasonic AXK5F16547YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.6910 | Buy Now |
DISTI #
255-2915-1-ND
|
DigiKey | CONN SOCKET 16POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14736 In Stock |
|
$0.4989 / $1.1100 | Buy Now |
DISTI #
AXK5F16547YG
|
Avnet Americas | Conn Board to Board SKT 16 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK5F16547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4585 / $0.5005 | Buy Now |
DISTI #
769-AXK5F16547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 16 POS 0.5mm RoHS: Compliant | 4037 |
|
$0.5360 / $0.9600 | Buy Now |
DISTI #
E02:0323_02286073
|
Arrow Electronics | Conn Board to Board RCP 16 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2407 | Europe - 4000 |
|
$0.5043 / $0.5539 | Buy Now |
DISTI #
V79:2366_17785392
|
Arrow Electronics | Conn Board to Board RCP 16 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2151 | Americas - 810 |
|
$0.4634 | Buy Now |
DISTI #
74613163
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK5F16547YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | Header Connector, pcb Mount, recept, 16 Contacts, pin, 0.02 Pitch, surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.5100 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 16 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.5370 / $0.6290 | Buy Now |
DISTI #
78828921
|
Verical | Conn Board to Board RCP 16 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 4000 |
|
$0.5037 / $0.5532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK5F16547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F16547YG
Panasonic Electronic Components
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK5F16547YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK5F16547YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-F-D-459 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-02-F-D-459 |
ESQT-108-02-L-D-630 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-02-L-D-630 |
ESQT-108-03-L-D-369 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-03-L-D-369 |
ESQT-108-02-L-D-751 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-02-L-D-751 |
ESQT-108-02-F-D-732 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-02-F-D-732 |
ESQT-108-02-S-D-471 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-02-S-D-471 |
ESQT-108-02-G-D-513 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-02-G-D-513 |
ESQT-108-02-GF-D-328 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK5F16547YG vs ESQT-108-02-GF-D-328 |
00-9158-016-020-061 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | AXK5F16547YG vs 00-9158-016-020-061 |
AXK5F16347YG | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | AXK5F16547YG vs AXK5F16347YG |