Part Details for AXK5F16537YG by Panasonic Electronic Components
Overview of AXK5F16537YG by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK5F16537YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXK5F16537YG-ND
|
DigiKey | CONN SOCKET 16POS SMD GOLD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1423 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 16 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.0000 / $1.4900 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 16 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.0000 / $1.4900 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.50MM 16PIN P5KF | 0 |
|
$1.0324 / $1.1356 | RFQ |