Part Details for AXK5F10547YG by Panasonic Electronic Components
Overview of AXK5F10547YG by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK5F10547YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3242
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.02 Pitch, surface Mount Terminal |Panasonic AXK5F10547YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4870 | Buy Now |
DISTI #
255-AXK5F10547YGCT-ND
|
DigiKey | CONN SOCKET 10POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2764 In Stock |
|
$0.3545 / $0.7900 | Buy Now |
DISTI #
AXK5F10547YG
|
Avnet Americas | Conn Board to Board SKT 10 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK5F10547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3968 / $0.4493 | Buy Now |
DISTI #
769-AXK5F10547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors Conn B-B SKT 10 POS 0.5mm RoHS: Compliant | 2134 |
|
$0.3810 / $0.7900 | Buy Now |
DISTI #
74613161
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK5F10547YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Onlinecomponents.com | Conn Board to Board RCP 10 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant | 0 |
|
$0.4048 / $0.4562 | Buy Now |
DISTI #
AXK5F10547YG
|
Avnet Abacus | Conn Board to Board SKT 10 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK5F10547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board RCP 10 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant | 0 |
|
$0.4048 / $0.4562 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.5MM 10PIN PANASONIC | 0 |
|
$0.6111 / $0.7028 | RFQ |
Part Details for AXK5F10547YG
AXK5F10547YG CAD Models
AXK5F10547YG Part Data Attributes:
|
AXK5F10547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F10547YG
Panasonic Electronic Components
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.073 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.981 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.0588 N |