Datasheets
AXK530145J by: Panasonic Electronic Components

Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT

Part Details for AXK530145J by Panasonic Electronic Components

Overview of AXK530145J by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for AXK530145J

AXK530145J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AXK530145J Part Data Attributes

AXK530145J Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
AXK530145J Panasonic Electronic Components Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE
Body Breadth 0.197 inch
Body Depth 0.093 inch
Body Length 0.421 inch
Body/Shell Style SOCKET
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 60 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 150VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .7784 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.02 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.0038 mm
Polarization Key D-SHAPE
Rated Current (Signal) 0.2 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0
Withdrawl Force-Min .0556 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXK530145J by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXK530145J by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AXK530145J would you like to use for your alert(s)?
  • Please alert me when AXK530145J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXK530145J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXK530145J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXK530145J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXK530145J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXK530145J by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: