Part Details for AXK500137YG by Panasonic Electronic Components
Overview of AXK500137YG by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK500137YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3387
|
Newark | P5K Connector, |Panasonic AXK500137YG RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 / $4.2100 | Buy Now |
DISTI #
AXK500137YG-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2756 | Buy Now |
DISTI #
AXK500137YG
|
Avnet Americas | Conn Board to Board SKT 100 POS 0.5mm Solder ST SMD T/R (Alt: AXK500137YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$3.9552 / $4.4783 | Buy Now |
DISTI #
769-AXK500137YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 100 POS 0.5mm RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $10.5100 | Buy Now |
|
Bristol Electronics | 752 |
|
RFQ | ||
|
Quest Components | 601 |
|
$5.1300 / $10.2600 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8400 / $10.5100 | Buy Now |
Part Details for AXK500137YG
AXK500137YG CAD Models
AXK500137YG Part Data Attributes
|
AXK500137YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK500137YG
Panasonic Electronic Components
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK500137YG
This table gives cross-reference parts and alternative options found for AXK500137YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK500137YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK500147YG | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | AXK500137YG vs AXK500147YG |