Part Details for AXIOM20505012.800 by Matel Sas
Overview of AXIOM20505012.800 by Matel Sas
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AXIOM20505012.800
AXIOM20505012.800 CAD Models
AXIOM20505012.800 Part Data Attributes
|
AXIOM20505012.800
Matel Sas
Buy Now
Datasheet
|
Compare Parts:
AXIOM20505012.800
Matel Sas
HCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MATEL | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 4.75 V | |
Control Voltage-Min | 0.25 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.7mm x 13.1mm x 9.3mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 2 Minute |