Part Details for AXH016A0X3-SRZ by OmniOn Power Inc
Overview of AXH016A0X3-SRZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXH016A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1067-1-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 58W Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
635 In Stock |
|
$15.8241 / $19.3300 | Buy Now |
DISTI #
108995180
|
Avnet Americas | DC/DC POWER SUPPLY SNGL OUT 0.75 TO 5.5V 16A T/R - Tape and Reel (Alt: 108995180) Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$14.9606 / $17.0810 | Buy Now |
DISTI #
894-AXH016A0X3-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters SMT in 3.0-5.5Vdc out 0.75-3.63Vdc 16A RoHS: Compliant | 99 |
|
$15.8200 / $19.3300 | Buy Now |
DISTI #
000000000005001718
|
Sager | Non-Isolated DC/DC Converters SMT in 3.0-5.5Vdc out 0.75-3.63Vdc 16A Min Qty: 250 | 0 |
|
$15.5800 / $16.1400 | Buy Now |
DISTI #
108995180
|
Avnet Abacus | DC/DC POWER SUPPLY SNGL OUT 0.75 TO 5.5V 16A T/R (Alt: 108995180) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |