Part Details for AXH010A0X3Z by GE Power Electronics Inc
Overview of AXH010A0X3Z by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXH010A0X3Z
AXH010A0X3Z CAD Models
AXH010A0X3Z Part Data Attributes
|
AXH010A0X3Z
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXH010A0X3Z
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P10 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36.3 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
Alternate Parts for AXH010A0X3Z
This table gives cross-reference parts and alternative options found for AXH010A0X3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0X3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXH010A0X3 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SIP-10 | AXH010A0X3Z vs AXH010A0X3 |
AXH010A0X3 | Lineage Power | Check for Price | IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module | AXH010A0X3Z vs AXH010A0X3 |
AXH010A0DZ | Lineage Power | Check for Price | IC 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-10, Power Supply Module | AXH010A0X3Z vs AXH010A0DZ |
AXH010A0F3 | TE Connectivity | Check for Price | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10 | AXH010A0X3Z vs AXH010A0F3 |
AXH010A0G3Z | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-10 | AXH010A0X3Z vs AXH010A0G3Z |
AXH010A0P | Lineage Power | Check for Price | IC 1-OUTPUT 12 W DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module | AXH010A0X3Z vs AXH010A0P |
AXH010A0D5 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-10 | AXH010A0X3Z vs AXH010A0D5 |
AXH010A0P3 | Lineage Power | Check for Price | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module | AXH010A0X3Z vs AXH010A0P3 |
AXH010A0D | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, SIP-10 | AXH010A0X3Z vs AXH010A0D |
AXH010A0G | Lineage Power | Check for Price | IC 1-OUTPUT 25 W DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module | AXH010A0X3Z vs AXH010A0G |