Part Details for AXH010A0X3 by Lineage Power
Overview of AXH010A0X3 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for AXH010A0X3
AXH010A0X3 CAD Models
AXH010A0X3 Part Data Attributes:
|
AXH010A0X3
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
AXH010A0X3
Lineage Power
IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P10 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 36.3 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
Alternate Parts for AXH010A0X3
This table gives cross-reference parts and alternative options found for AXH010A0X3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0X3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH010A0X3Z | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT, SIP-10 | GE Power Electronics Inc | AXH010A0X3 vs AXH010A0X3Z |
AXH010A0X3 | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SIP-10 | GE Power Electronics Inc | AXH010A0X3 vs AXH010A0X3 |
AXH010A0X3Z | IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-10, Power Supply Module | Lineage Power | AXH010A0X3 vs AXH010A0X3Z |