Part Details for AXH010A0D9-SR by TE Connectivity
Overview of AXH010A0D9-SR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AXH010A0D9-SR
AXH010A0D9-SR CAD Models
AXH010A0D9-SR Part Data Attributes:
|
AXH010A0D9-SR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AXH010A0D9-SR
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XXMA-X6 | |
Length | 33 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2.2 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |