Part Details for AXH010A0D by TE Connectivity
Overview of AXH010A0D by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AXH010A0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$14.9994 / $15.6000 | Buy Now |
|
Quest Components | 30 |
|
$16.2500 / $16.9000 | Buy Now |
Part Details for AXH010A0D
AXH010A0D CAD Models
AXH010A0D Part Data Attributes:
|
AXH010A0D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AXH010A0D
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | SFM | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XSMA-P10 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 2.2 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES |
Alternate Parts for AXH010A0D
This table gives cross-reference parts and alternative options found for AXH010A0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH010A0DZ | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT, SIP-10 | GE Power Electronics Inc | AXH010A0D vs AXH010A0DZ |
AXH010A0DZ | IC 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-10, Power Supply Module | Lineage Power | AXH010A0D vs AXH010A0DZ |