Part Details for AXH005A0XSRZ by Lineage Power
Results Overview of AXH005A0XSRZ by Lineage Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXH005A0XSRZ Information
AXH005A0XSRZ by Lineage Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AXH005A0XSRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.0VDC-5.8VDC INPUT, 0.75VDC TO 4.0VDC OUTPUT, 5A OUTPUT CURRENT SMT NON-ISOLATED POWER MODULE DC-... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |