Part Details for AXH003A0X4-SRZ by OmniOn Power Inc
Overview of AXH003A0X4-SRZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXH003A0X4-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1054-1-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 10W Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
360 In Stock |
|
$6.6339 / $8.6100 | Buy Now |
DISTI #
109100014
|
Avnet Americas | DC/DC POWER SUPPLY SNGL OUT 0.75 TO 3.63V 3A 5SMT T/R - Tape and Reel (Alt: 109100014) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.7722 / $6.2930 | Buy Now |
DISTI #
894-AXH003A0X4-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters SMT in 2.4-5.5Vdc out 0.75-3.63Vdc 3A RoHS: Compliant | 0 |
|
$6.1300 | Order Now |
DISTI #
000000000005001686
|
Sager | Non-Isolated DC/DC Converters SMT in 2.4-5.5Vdc out 0.75-3.63Vdc 3A Min Qty: 400 | 0 |
|
$5.7700 / $6.0100 | Buy Now |
DISTI #
109100014
|
Avnet Abacus | DC/DC POWER SUPPLY SNGL OUT 0.75 TO 3.63V 3A 5SMT T/R (Alt: 109100014) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AXH003A0X4-SRZ
AXH003A0X4-SRZ CAD Models
AXH003A0X4-SRZ Part Data Attributes
|
AXH003A0X4-SRZ
OmniOn Power Inc
Buy Now
|
Compare Parts:
AXH003A0X4-SRZ
OmniOn Power Inc
|
Samacsys Manufacturer | OmniOn Power |