Part Details for AXGD10603MR by Littelfuse Inc
Overview of AXGD10603MR by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AXGD10603MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5673
|
Newark | Auto Grade Xgd10603/Tr Rohs Compliant: Yes |Littelfuse AXGD10603MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1620 | Buy Now |
DISTI #
34AC2612
|
Newark | Auto Grade Xgd10603/ Tr Rohs Compliant: Yes |Littelfuse AXGD10603MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2420 | Buy Now |
DISTI #
F10021CT-ND
|
DigiKey | TVS DIODE 40VC 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
882 In Stock |
|
$0.1713 / $0.5900 | Buy Now |
DISTI #
576-AXGD10603MR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF AEC-Q200 QUAL RoHS: Compliant | 8230 |
|
$0.1730 / $0.5000 | Buy Now |
DISTI #
V79:2366_28684605
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 32V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 40600 |
|
$0.1632 / $0.3031 | Buy Now |
DISTI #
V36:1790_18209213
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 32V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2208 | Americas - 26000 |
|
$0.1673 / $0.1926 | Buy Now |
DISTI #
V72:2272_18209213
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 32V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1888 |
|
$0.3061 / $0.3129 | Buy Now |
DISTI #
75575370
|
RS | AUTO GRADE XGD10603 | Littelfuse AXGD10603MR Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 | RFQ |
|
Future Electronics | AUTO GRADE XGD10603 FUSE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2150 | Buy Now |
|
Future Electronics | AUTO GRADE XGD10603 FUSE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2150 | Buy Now |
Part Details for AXGD10603MR
AXGD10603MR CAD Models
AXGD10603MR Part Data Attributes
|
AXGD10603MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AXGD10603MR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Clamping Voltage-Max | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q200 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |