Part Details for AXG7200J7A by Panasonic Electronic Components
Overview of AXG7200J7A by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXG7200J7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5251-ND
|
DigiKey | CONN SOCKET 20POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
650 In Stock |
|
$2.3008 / $3.3800 | Buy Now |
|
Future Electronics | A35US Series Dual Row 20 Position 0.35 mm Power Terminal Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 500 |
|
$1.0500 / $1.1100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.3300 / $1.4300 | Buy Now |