-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6925
|
Newark | S35(0.35Mm Pitc |Panasonic AXG116144 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
AXG116144-ND
|
DigiKey | CONN SOCKET 16POS SMD GOLD Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4202 | Buy Now |
DISTI #
AXG116144
|
Avnet Americas | Conn Board to Board SKT 16 POS 0.35mm Solder ST SMD Embossed T/R (Alt: AXG116144) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.0906 / $1.1884 | Buy Now |
DISTI #
769-AXG116144
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16 Pin Socket P=0.35mm H=0.6mm RoHS: Compliant | 0 |
|
$0.4210 | Order Now |
DISTI #
74613113
|
RS | BtoB CNS35(0.35mm pitch) | Panasonic Electronic Components AXG116144 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now |
DISTI #
AXG116144
|
Avnet Abacus | Conn Board to Board SKT 16 POS 0.35mm Solder ST SMD Embossed T/R (Alt: AXG116144) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.35MM 16PIN S35 | 0 |
|
$0.6737 / $0.7748 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy