Part Details for AXF6G5012 by Panasonic Electronic Components
Overview of AXF6G5012 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF6G5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0643
|
Newark | P4Sp Board To B |Panasonic AXF6G5012 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
255-AXF6G5012-ND
|
DigiKey | I/C Rectangular Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2867 | Buy Now |
DISTI #
AXF6G5012
|
Avnet Americas | Conn Stacking HDR 50 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXF6G5012) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
769-AXF6G5012
|
Mouser Electronics | Board to Board & Mezzanine Connectors P4SP Board to B | 0 |
|
$1.7600 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $7.4500 | Buy Now |
DISTI #
AXF6G5012
|
Avnet Abacus | Conn Stacking HDR 50 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXF6G5012) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6500 / $7.4500 | Buy Now |