-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FPC .35MM SKT 30POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7287
|
Newark | Connector, Rcpt, 30Pos, 2Row, 0.35Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.35Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Panasonic AXF5A3012 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.3400 | Buy Now |
DISTI #
AXF5A3012-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7791 | Buy Now |
DISTI #
AXF5A3012
|
Avnet Americas | Conn Board To Board SKT 30 POS 0.35mm Solder ST SMD Emboss T/R (Alt: AXF5A3012) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.2416 / $1.4058 | Buy Now |
DISTI #
769-AXF5A3012
|
Mouser Electronics | Board to Board & Mezzanine Connectors .35mm pitch, 30P HDR .8mm Height, 2.2mm-W RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
70798912
|
RS | A35P series, 0.35mm pitch, 30-pin header, SMT | Panasonic Electronic Components AXF5A3012 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $2.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.35MM 30PIN A35P | 0 |
|
$1.2327 / $1.3560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXF5A3012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXF5A3012
Panasonic Electronic Components
CONN FPC .35MM SKT 30POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.087 inch | |
Body Depth | 0.03 inch | |
Body Length | 0.299 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.981 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.014 inch | |
Mating Contact Row Spacing | 0.028 inch | |
Mating Information | AXF6A3012 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.75 mm | |
Rated Current (Power) | 1.5 A | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.165 N |