Part Details for AXE880124 by Panasonic Electronic Components
Overview of AXE880124 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE880124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AXE880124-ND
|
DigiKey | I/C Rectangular Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5887 | Buy Now |
DISTI #
AXE880124
|
Avnet Americas | Conn Stacking HDR 80 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXE880124) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.3664 / $3.8117 | Buy Now |
DISTI #
769-AXE880124
|
Mouser Electronics | Board to Board & Mezzanine Connectors A35S(0.35mm pit RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR HEADER 0.35MM 80PIN A35S | 0 |
|
$2.5780 / $2.8358 | RFQ |
Part Details for AXE880124
AXE880124 CAD Models
AXE880124 Part Data Attributes
|
AXE880124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE880124
Panasonic Electronic Components
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY |